STMicroelectronics L6599ATDTR

L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N
$ 6.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6599ATDTR.

SHENGYU ELECTRONICS

Datasheet32 pages13 years ago

Factory Futures

iiiC

Verical

Inventory History

3 month trend:
-11.64%

CAD Models

Download STMicroelectronics L6599ATDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.264
$ 3.39
Stock
738,901
343,192
Authorized Distributors
6
6
Max Input Voltage
16 V
16 V
Min Input Voltage
8.85 V
8.85 V
Output Voltage
1.8 V
13.3 V
Output Current
-
-
Polarity
-
-
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount
Operating Supply Current
3.5 mA
3.5 mA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsADS7948SRTET
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Analog DevicesADE7757ARNZ
Single Phase Energy Metering IC with Integrated Oscillator
Texas InstrumentsTLV1504IDR
Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC T/R
ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO18

Descriptions

Descriptions of STMicroelectronics L6599ATDTR provided by its distributors.

L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N
Power Management ICs (PMICs); L6599ATDTR; STMICROELECTRONICS; 16; SOIC; 9.9 mm
3.5mA 8.85V 16V Resonant converter controller SO-16 SMD mount,glue mount 1.75mm(height)
AC to DC Switching Converter Resonant Controller 500kHz T/R 16-Pin SO N
IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO16
High-Voltage Resonant Controller, 500kHz, SOIC, 16V
IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER
8.85V~16V SO-16 AC-DC Controllers and Regulators ROHS
IC RESONANT CONVRTR CTRLR 16SOIC
IC DAC 16/24/32BIT 384K 20TSSOP
AC-DC Controller And Voltage Regulator
HIGH VOLT RESONANT CTRL, -40 TO 150DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics