STMicroelectronics L6599ATD

L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N
$ 3.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6599ATD.

HQonline

Datasheet32 pages13 years ago

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
+1.11%

CAD Models

Download STMicroelectronics L6599ATD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.518
$ 6.264
Stock
333,809
629,024
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Max Output Current
-
-
Min Input Voltage
8.85 V
8.85 V
Max Input Voltage
16 V
16 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Analog DevicesADE7757ARNZ
Single Phase Energy Metering IC with Integrated Oscillator
MicrochipTC500COE713
Analog Front End IC, 1 Channel, 16 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PSOIC W
Texas InstrumentsTLV1504IDR
Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC T/R
Texas InstrumentsADC08831IWMX
SAR ADC, 8-BIT, SERIAL ACCESS

Descriptions

Descriptions of STMicroelectronics L6599ATD provided by its distributors.

L6599A Series 16 V 5 mA Improved High Voltage Resonant Controller - SOIC-16N
TEXAS INSTRUMENTS - TPS62056DGSR - STEP-DOWN DC/DC CONVERTER, MSOP-10, FULL REEL
3.5mA 8.85V 13.3V 16V Resonant converter controller SO-16 SMD mount 10mm(Length)*1.6mm(height)
L6599 EAR99 Resonant Converter Controller Tube power supply monitor 9.9mm 8.85V~16V 30ns 200kHz
AC to DC SwitchingConverter ResonantController 500kHz Tube 16-Pin SO N
IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER
Resonant Controller, Nsoic-16; |Stmicroelectronics L6599ATD
IC RESONANT CONVRTR CTRLR 16SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics