STMicroelectronics L6574

CFL/TL BALLAST DRIVER PREHEAT AND DIMMING Vacuum Fluorescent Driver, 1-Segment, PDIP16
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6574.

Components Direct

Datasheet10 pages23 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-28.17%

CAD Models

Download STMicroelectronics L6574 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Texas InstrumentsMAX232EINE4
Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-PDIP -40 to 85
Analog DevicesADM232LAN
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16

Descriptions

Descriptions of STMicroelectronics L6574 provided by its distributors.

CFL/TL BALLAST DRIVER PREHEAT AND DIMMING Vacuum Fluorescent Driver, 1-Segment, PDIP16
L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - DIP-16
MOSFET DRVR 600V 0.45A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin PDIP Tube
DIMMABLE LAMP BALLAST, 6574, DIP16; Ballast Controller Type: Dimming CFL/TL Controller; Supply Voltage Min: 10V; Supply Voltage Max: 15.6V; Controller IC Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6574.