Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L6565N

QUASI-RESONANT SMPS CONTROLLER Switching Controller, Current-mode, 0.7A, PDIP8
$ 1.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6565N.

Future Electronics

Datasheet17 pages23 years ago

TME

STMicroelectronics

Nu Horizons

iiiC

Inventory History

3 month trend:
-0.24%

CAD Models

Download STMicroelectronics L6565N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiFAN7602CN
FAN7602 Series 25 V 450 mA 65 kHz Green Current Mode PWM Controller - PDIP-8
Switching Controller, Current-mode, 72kHz Switching Freq-Max, CMOS, PDIP8
Switching Controller, Current-mode, 0.25A, 70kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of STMicroelectronics L6565N provided by its distributors.

QUASI-RESONANT SMPS CONTROLLER Switching Controller, Current-mode, 0.7A, PDIP8
Flyback 70KHz 10.3V 18V isolate PDIP-8 Through hole mounting 3.32mm(height)
L6565 Series Quasi Resonant Zero Voltage Switching SMPS Controller - DIP-8
QUASI-RESONANT SMPS CTRL, 18V, MINIDIP-8; Input Voltage: -; Output Voltage: -; Output Current: 400mA; Supply Voltage Min: 10.3V; Supply Voltage Max: 18V; Controller IC Case Style: MiniDIP; No. of Pins: 8Pins; Frequency: -; Opera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics