What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics L6564TDTR

L6564T Series 22.5 V 6 mA Surface Mount Transition-Mode PFC Controller - SSOP-10
$ 0.745
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6564TDTR.

SHENGYU ELECTRONICS

Datasheet33 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L6564TDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsVIPER013LSTR
AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz T/R 10-Pin SSOP
STMicroelectronicsVIPER012LSTR
AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz T/R 10-Pin SSOP
STMicroelectronicsVIPER013HSTR
AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 132kHz T/R 10-Pin SSOP
onsemiFAN7601GX
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO10
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.93V, PDSO8
Texas InstrumentsBQ29410DCT3R
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SSOP -40 to 110

Descriptions

Descriptions of STMicroelectronics L6564TDTR provided by its distributors.

L6564T Series 22.5 V 6 mA Surface Mount Transition-Mode PFC Controller - SSOP-10
10 pin transition-mode PFC controller for outdoor applications
10-PIN TRANSITION-MODE PFC CONTROLLER Switching Controller, Current-mode, PDSO10
Power Factor Correction CONTRLR 0.09mA 10-Pin SSOP T/R
10.3V~22.5V SOP-10-1mm AC-DC Controllers & Regulators ROHS
10.3V 22.5V SSOP-10 4.9mm*3.9mm*1.75mm
IC PWR FACTOR CORRECTION CTRLR SSOP-10
Power Conversion |Stmicroelectronics L6564TDTR
IC PFC CTRLR TRANSITION 10SSOP
AC-DC Controller And Voltage Regulator
Tape & Reel (TR) L6564 ACTIVE (Last Updated: 7months ago) 8542.39.00.01 power factor correction device 10.3V~22.5V 90muA 1.75mm -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics