Texas Instruments BQ29410DCT3R

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SSOP -40 to 110
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29410DCT3R.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Datasheet3 pages19 years ago
Technical Drawing2 pages24 years ago

Newark

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29410DCT3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 1.76
Stock
345,672
240,558
Authorized Distributors
3
4
Max Input Voltage
-
25 V
Min Input Voltage
-
-
Case/Package
SSOP
SSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
4
Mount
-
-
Packaging
-
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ29410DCT3R.

Related Parts

Texas InstrumentsBQ29411DCT3R
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.40V) 8-SSOP -40 to 110
Texas InstrumentsBQ29412DCT3R
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-SSOP -40 to 110
Texas InstrumentsBQ29415DCTR
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.60V) 8-SM8 -40 to 110

Descriptions

Descriptions of Texas Instruments BQ29410DCT3R provided by its distributors.

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-SSOP -40 to 110
Battery Protection Li-Ion 2V 8-Pin SSOP T/R
ACTIVE (Last Updated: 1week ago) DUAL Tape & Reel (TR) e6 battery management 25V 2.8mm -40C~110C TA
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries SM-8 SMD mount,glue mount 1.2mm(height)
/Polymer 2~4 SM-8 Battery Management ICs ROHS
POWER SUPPLY SUPPORT CIRCUIT, FI
IC BATT PWR SUPPLY SUPPORT CIRC
IC BATT PROT 2-4CELL LI-ION SM8
Battery Management IC; Battery Type:Li-Ion; Package/Case:8-SSOP; No. of Pins:8; Operating Temperature Range:-40°C to +110°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Battery Management Case Style:SM8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.