STMicroelectronics VIPER012LSTR

AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz T/R 10-Pin SSOP
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER012LSTR.

Future Electronics

Datasheet36 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.04%

CAD Models

Download STMicroelectronics VIPER012LSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-03-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiFAN7601GX
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO10

Descriptions

Descriptions of STMicroelectronics VIPER012LSTR provided by its distributors.

AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz T/R 10-Pin SSOP
VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter
VIPer01 Series 30 V 60 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10
STMICROELECTRONICS VIPER012LSTR AC/DC CONV, BUCK-BOOST/FLYBACK, SSOP-10New
DC-DC Converter Buck/Buck-Boost/Flyback 4.5V~30V In 60kHz 7W 240mA Out 4.5V/5V/30V Yes Short/OVP/OTP 80% 800V SSOP-10 SMD, Adhesive Mount 5mm × 4mm × 1.5mm
AC/DC CONV, BUCK-BOOST/FLYBACK, SSOP-10; Input Voltage AC Min: 4.5V; Input Voltage AC Max: 30V; AC / DC Converter Case Style: SSOP; No. of Pins: 10Pins; Power Rating: 1W; Topology: Buck, Buck-Boost, Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: ViPer01 Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics