STMicroelectronics VIPER013HSTR

AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 132kHz T/R 10-Pin SSOP
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER013HSTR.

HQonline

Datasheet36 pages10 years ago

Inventory History

3 month trend:
-59.01%

CAD Models

Download STMicroelectronics VIPER013HSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-03-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiFAN7601GX
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO10

Descriptions

Descriptions of STMicroelectronics VIPER013HSTR provided by its distributors.

AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 132kHz T/R 10-Pin SSOP
AC/DC Converter IC, VIPerPlus Family, Buck, Buck-Boost, Flyback, 4.5 VAC - 30 VAC, 1 W, SSOP-10
VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter
STMICROELECTRONICS VIPER013HSTR AC/DC CONV, BUCK-BOOST/FLYBACK, SSOP-10New
4.5V~30V Buck,Buck-Boost,Flyback 120KHz 7W 360mA 4.5V 5V 30V Yes short circuit,Over temperature,Overvoltage 80% 800V SSOP-10 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
VIPER01 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 30V 7W 120kHz -40C~150C TJ
AC/DC CONV, BUCK-BOOST/FLYBACK, SSOP-10; Input Voltage AC Min: 4.5V; Input Voltage AC Max: 30V; AC / DC Converter Case Style: SSOP; No. of Pins: 10Pins; Power Rating: 1W; Topology: Buck, Buck-Boost, Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: ViPer01 Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER013HSTR.