STMicroelectronics L6480H

IC MTR DRV BIPLR 3.3/5V 38HTSSOP / Bipolar Motor Driver DMOS SPI 38-HTSSOP
$ 8.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6480H.

HQonline

Datasheet75 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.84%

CAD Models

Download STMicroelectronics L6480H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsL6482H
L6482 Series 5.5 V 125 mA SMT Microstepping Motor Controller - HTSSOP-38
Texas InstrumentsDRV8303DCA
65-V max 3-phase gate driver with current shunt amplifiers & SPI 48-HTSSOP -40 to 125
Texas InstrumentsDRV8303DCAR
65-V max 3-phase gate driver with current shunt amplifiers & SPI 48-HTSSOP -40 to 125
Texas InstrumentsDRV8711DCP
52-V, bipolar stepper motor gate driver with 1/256 microstepping & stall detect 38-HTSSOP -40 to 85
STMicroelectronicsST7540
ST7540 Series 13.5 V 16 MHz Surface Mount FSK Power Line Transceiver - HTSSOP28
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control

Descriptions

Descriptions of STMicroelectronics L6480H provided by its distributors.

IC MTR DRV BIPLR 3.3/5V 38HTSSOP / Bipolar Motor Driver DMOS SPI 38-HTSSOP
L6480 Series 80 V 125 mA Surface Mount Microstepping Motor Controller -HTSSOP-38
STMicroelectronics Stepper Motor Control Chip, Bipolar Output, TSSOP Package
Fully integrated microstepping motor controller with motion engine and SPI
SPI,STEP/DIR TSSOP-38-EP-4.4mm Motor Driver ICs ROHS
Bipolar Stepper Motor Driver 38-Pin HTSSOP EP Tube
MOTOR DRIVER, MICROSTPNG, 7A, 36POWERSO; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 100µA; Output Voltage: 85V; Driver Case Style: HTSSOP; No. of Pins: 38Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics