Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L6377D013TR

Current Limit SW 1-IN 1-OUT to 0.5A 14-Pin SOIC T/R
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6377D013TR.

STMicroelectronics

Datasheet16 pages20 years ago

HQonline

Nu Horizons

iiiC

Inventory History

3 month trend:
-1.41%

CAD Models

Download STMicroelectronics L6377D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.04
Stock
285,351
260,945
Authorized Distributors
3
6
Number of Outputs
1
1
Max Output Current
1.1 A
500 mA
Max Supply Voltage
35 V
35 V
Min Supply Voltage
8 V
8 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
35 V
35 V
Case/Package
SOP
SOP
Packaging
Tape and Reel
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL6377D
Power Load Distribution Switch, High Side, 8 V to 35 V Supply, 0.5 A, 1 Output, SOIC-14
STMicroelectronicsTDE1747FP
TD1747 Series 1 A 45 V Single Interface Circuit Relay Lamp Driver - SOIC-14
STMicroelectronicsTDE3247FP
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.25A, BIPolar, PDSO14
STMicroelectronicsVND830PTR-E
VND830P-E Series 36 V 6 A 60 mOhm Double Channel High-Side Driver - SO-16L
STMicroelectronicsVND830ETR-E
Buffer/Inverter Based Peripheral Driver, 2 Driver, 13.5A, PDSO16
STMicroelectronicsVND810PTR-E
VND810P-E Series 36 V SMT Double Channel High-Side Driver - SOIC-16

Descriptions

Descriptions of STMicroelectronics L6377D013TR provided by its distributors.

Current Limit SW 1-IN 1-OUT to 0.5A 14-Pin SOIC T/R
0.5 AMP HIGH-SIDE DRIVER QUAD INTELLIGENT POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.1A, BCDMOS, PDSO14
Tape & Reel (TR) L6377 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 8.65mm 35V 1.1A -25C~125C TJ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6377D013TR.