Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L6377D

Power Load Distribution Switch, High Side, 8 V to 35 V Supply, 0.5 A, 1 Output, SOIC-14
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6377D.

Factory Futures

Datasheet16 pages20 years ago

SHENGYU ELECTRONICS

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
-5.50%

CAD Models

Download STMicroelectronics L6377D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 3.33
Stock
261,983
290,358
Authorized Distributors
6
3
Number of Outputs
1
1
Max Output Current
500 mA
1.1 A
Max Supply Voltage
35 V
35 V
Min Supply Voltage
8 V
8 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
35 V
35 V
Case/Package
SOP
SOP
Packaging
-
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL6377D013TR
Current Limit SW 1-IN 1-OUT to 0.5A 14-Pin SOIC T/R
STMicroelectronicsTDE1747FP
TD1747 Series 1 A 45 V Single Interface Circuit Relay Lamp Driver - SOIC-14
STMicroelectronicsTDE3247FP
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.25A, BIPolar, PDSO14
STMicroelectronicsVND830PTR-E
VND830P-E Series 36 V 6 A 60 mOhm Double Channel High-Side Driver - SO-16L
STMicroelectronicsVND830ETR-E
Buffer/Inverter Based Peripheral Driver, 2 Driver, 13.5A, PDSO16
STMicroelectronicsVND810PTR-E
VND810P-E Series 36 V SMT Double Channel High-Side Driver - SOIC-16

Descriptions

Descriptions of STMicroelectronics L6377D provided by its distributors.

Power Load Distribution Switch, High Side, 8 V to 35 V Supply, 0.5 A, 1 Output, SOIC-14
Current Limit SW 1-IN 1-OUT to 0.5A 14-Pin SOIC Tube
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.1A, BCDMOS, PDSO14
0.5A High Side Driver Intelligent Power Switch
Power Load Switch, 24V, Soic-14; |Stmicroelectronics L6377D
Power Switch Hi Side 0.5A 14-Pin SOIC Tube
Avnet Japan
High/Low Side Drivers 0.5A Intel Power Sw
IC INTELLIGENT PWR SWITCH 14SOIC
Tube L6377 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 8.65mm 35V 500mA -25C~125C TJ
IC PWR SWITCH N-CHANNEL 1:1 14SO
POWER LOAD SWITCH, 24V, SOIC-14; Power Load Switch Type: High Side; Input Voltage: 24V; Current Limit: 1.1A; On State Resistance: -; Distribution Switch Case Style: SOIC; No. of Pins: 14Pins; Thermal Protection: Yes; On / Enabl

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics