STMicroelectronics L6360TR

L63630 Series 5 mA 5 V IO-Link Communication Master Transceiver IC - VFQFPN-26
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6360TR.

SHENGYU ELECTRONICS

Datasheet60 pages10 years ago

STMicroelectronics

HQonline

Future Electronics

Components Direct

Inventory History

3 month trend:
-55.77%

CAD Models

Download STMicroelectronics L6360TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

In a Pack of 5, Microchip MCP25625T-E/ML, CAN Controller 1Mbit/s CAN 2.0B, 28-Pin QFN
MicrochipMCP25625-E/ML
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
NXP SemiconductorsPCA9539BS,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin HVQFN EP T/R
NXP SemiconductorsSGTL5000XNLA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20, Tray

Descriptions

Descriptions of STMicroelectronics L6360TR provided by its distributors.

L63630 Series 5 mA 5 V IO-Link Communication Master Transceiver IC - VFQFPN-26
EAR99 L6360 Tape & Reel (TR) IO-Link interface driver 5.13V 4mA 5mm 400kbps
230.4Mbps VFQFPN-26-EP(3.5x5) Interface - Specialized ROHS
IO-LINK COMM MASTER TX RX IC, 125DEG C; IC Interface Type: I2C; Interface Applications: Factory Automation, Process Automation, IO-Link Sensor and Actuator; Supply Voltage Min: 18V; Supply Voltage Max: 32.5V; Interface Case Style: VFQFPN; No. of Pins: 26Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6360TR.