Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L5988D

L5988 Series 18 V 4 A Surface Mount Step-Down Switching Regulator - HTSSOP-16
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5988D.

SHENGYU ELECTRONICS

Datasheet52 pages13 years ago

Upverter

TME

iiiC

Future Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download STMicroelectronics L5988D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.453
Stock
520,967
233,361
Authorized Distributors
6
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
5.6 A
5.6 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
28 V
28 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsLM20154MHE/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM20124MH/NOPB
4A, 1Mhz Powerwise Synchronous Buck Reg Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20124MH/NOPB.
Texas InstrumentsLM20124MHE/NOPB
Buck Yes 1MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of STMicroelectronics L5988D provided by its distributors.

L5988 Series 18 V 4 A Surface Mount Step-Down Switching Regulator - HTSSOP-16
Switching Regulator, Voltage-mode, 5.6A, 1000kHz Switching Freq-Max, BCDMOS, PDSO16
4 A continuous (more than 5 A pulsed) step-down switching regulator with synchronous rectification
Conv DC-DC Single Step Down 2.9V to 18V 16-Pin HTSSOP EP Tube
L5988 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 8months ago) DC to DC switching regulator 12V 4.4mm 4A 100kHz~1MHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics