STMicroelectronics L5986ATR

L5986 Series 250 kHz to 1 MHz Step-Down Switching Regulator - HSOP-8
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5986ATR.

IHS

Datasheet42 pages13 years ago

Upverter

Nu Horizons

Inventory History

3 month trend:
-0.09%

CAD Models

Download STMicroelectronics L5986ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.385
$ 1.73
Stock
238,402
201,420
Authorized Distributors
5
1
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3.9 A
3.9 A
Switching Frequency
250 kHz
275 kHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
18 V
18 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTPS54233D
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233DRG4
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233DG4
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Automotive Buck Switching Regulator, 2 A, 2 MHz , 45 V Load Dump
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics L5986ATR provided by its distributors.

L5986 Series 250 kHz to 1 MHz Step-Down Switching Regulator - HSOP-8
IC REG BUCK ADJ 2.5A 8HSOP / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Switching Regulator, Voltage-mode, 3.9A, 1000kHz Switching Freq-Max, PDSO8
2.5 A step-down switching regulator
2.5 A step-down switching regulator, PowerSO-8, Tape and Reel
STMicroelectronics SCT
Converter DC-DC Single Step Down 2.9V to 18V 8-Pin HSOP EP T/R
L5986 Tape & Reel (TR) MATTE TIN ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 3.9mm 2.5A 250kHz~1MHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics