Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L5970D013TR

Switching Regulator, Voltage-mode, 2.25A, 280kHz Switching Freq-Max, MOS, PDSO8
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5970D013TR.

element14 APAC

Datasheet16 pages20 years ago

Future Electronics

DigiKey

iiiC

Jameco (USA)

Inventory History

3 month trend:
-60.50%

CAD Models

Download STMicroelectronics L5970D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.335
Stock
1,697,418
769,163
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2.25 A
2.25 A
Switching Frequency
275 kHz
275 kHz
Min Input Voltage
4.4 V
4.4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1.235 V
1.235 V
Max Output Voltage
36 V
36 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsTL499ACPSR
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesMAX861ISA+T
MAX861 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 50mA 471mW
Analog DevicesMAX860ESA+T
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics L5970D013TR provided by its distributors.

Switching Regulator, Voltage-mode, 2.25A, 280kHz Switching Freq-Max, MOS, PDSO8
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.2 V to 35 V, 1 A, 250 kHz
L5970D013TR STEP-DOWN SWITCHING REGULATOR 1A ADJUSTABLE, 8-PIN SOIC
STMicroelectronics Buck Converter Max Out 1A Max In 36V Adj Out
BUCK, 4.4-36V, 250KHZ, 1A, 1.2-35V, 8SO; Primary Input Voltage: 36V; No. of Outpu
Converter DC/DC: Driver; buck; Vout: 1.2-3.5V; Vin: 4.4-36V; 1A; 250kHz; -40+150 deg.C; SMD; SO8
2.25 A SWITCHING REGULATOR 280 kHz SWITCHING FREQ-MAX PDSO8
BUCK, 4.4-36V, 250KHZ, 1A, 1.2-35V, 8SO; Primary Input Voltage:36V; No. of Outputs:1; Output Current:1.87A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L5970D-013TR
  • L5970D013TR.