Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L5970D

L5970D Series 36 V 1 A Step Down Monolithic Power Switching Regulator - SOIC-8
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5970D.

HQonline

Datasheet16 pages20 years ago

Future Electronics

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.78%

CAD Models

Download STMicroelectronics L5970D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.335
$ 1.23
Stock
769,463
1,703,434
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2.25 A
2.25 A
Switching Frequency
275 kHz
275 kHz
Min Input Voltage
4.4 V
4.4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1.235 V
1.235 V
Max Output Voltage
36 V
36 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsTL499ACPSR
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesMAX861ISA+T
MAX861 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 50mA 471mW
Analog DevicesMAX860ESA+T
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics L5970D provided by its distributors.

L5970D Series 36 V 1 A Step Down Monolithic Power Switching Regulator - SOIC-8
STMicroelectronics Buck Converter Chip, Max Out 35V 1A, Max In 36V, Adjustable Output
Up to 1 A step down switching regulator
Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube
PWR SPLY FUNC, REGULATOR, LDO, SWITCHING, SO-8,VS 12V, IS 2.5MA, PD 0.75W, VO 35V
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 1.2 V to 35 V, 1 A, 250 kHz, 8 Pins, SOIC
Ic, Buck Reg, Smd, 5970, Soic8; |Stmicroelectronics L5970D
L5970 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 4mm 1A 250kHz
IC, BUCK REG, SMD, 5970, SOIC8; Topology: Buck (Step Down); Input Voltage Min: 4.4V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1A; Output Voltage Min:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L5970D.