Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L296

L295 Series 4 A 5.1 to 40 V Stepdown Switching Regulator - MULTIWATT-15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L296.

Upverter

Datasheet22 pages26 years ago

HQonline

IHS

element14 APAC

Jameco (USA)

CAD Models

Download STMicroelectronics L296 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
Stock
109,461
123,559
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
15
15
Number of Outputs
1
1
Max Output Current
7.5 A
7 A
Switching Frequency
100 kHz
200 kHz
Min Input Voltage
9 V
9 V
Max Input Voltage
46 V
46 V
Min Output Voltage
5.1 V
5.1 V
Max Output Voltage
40 V
40 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-20
LTD Date2024-06-20

Related Parts

Texas InstrumentsLM2677SD-ADJ/NOPB
IC REG BUCK ADJ 5A 14VSON Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad
Texas InstrumentsLM2673SD-ADJ/NOPB
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125
Texas InstrumentsLM2676SDX-5.0/NOPB
IC REG BUCK 5V 3A 14VSON Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad

Descriptions

Descriptions of STMicroelectronics L296 provided by its distributors.

L295 Series 4 A 5.1 to 40 V Stepdown Switching Regulator - MULTIWATT-15
Switching Regulator, Voltage-mode, 7.5A, 200kHz Switching Freq-Max, BIPolar, PZFM15
STMicroelectronics DCDC Converter, Buck Converter, 46V In, 4A Max Out, MULTIWATT V
Switching Voltage RegulatorSwitching Regulator/Step-down Regulator Multiwatt 4A
Conv DC-DC 9V to 46V Synchronous Step Down Single-Out 5.1V to 40V 4A 15-Pin(15+Tab) MULTIWATT V Tube
IC, SWITCHING REG 160W, 296; Topology: Buck (Step Down); Input Voltage Min: 9V; Input Voltage Max: 46V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: Multiwat; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 296
  • L296.