Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L296P

L296 Series 46 V 200 KHz High Current Switching Regulator - MULTIWATT-15
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L296P.

Upverter

Datasheet22 pages26 years ago
Datasheet22 pages26 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L296P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsLM2677SD-ADJ/NOPB
IC REG BUCK ADJ 5A 14VSON Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad
Texas InstrumentsLM2673SD-ADJ/NOPB
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 14-VSON -40 to 125
Texas InstrumentsLM2676SDX-5.0/NOPB
IC REG BUCK 5V 3A 14VSON Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad

Descriptions

Descriptions of STMicroelectronics L296P provided by its distributors.

L296 Series 46 V 200 KHz High Current Switching Regulator - MULTIWATT-15
L296P STEP-DOWN SWITCHING REGULATOR 4A ADJUSTABLE,5.1 TO 40V,15-PIN MULTIWATT V
STMicroelectronics Buck converter chip, maximum output40 V 4A, maximum input46 V, Adjustable output
IC, DC/DC CONVERTER; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:40V; Output Current:4A; Voltage Regulator Case Style:Multiwatt; No. of Pins:15; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:200kHz; Input Voltage Max:46V; Output Current Max:4A; Output Voltage Max:40V; Package / Case:Multiwatt; Power Dissipation Pd:20W; Power Dissipation Pd:20W; Supply Voltage Max:46V; Supply Voltage Min:9V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L296(P)
  • L296-P
  • L296P.
  • L296_P