STMicroelectronics HCF4555BEY

IC DECODER/DEMUX DUAL 16-DIP / Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4555BEY.

IHS

Datasheet14 pages31 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Alternate Parts

Price @ 1000
$ 0.586
$ 0.586
Stock
153,831
540,389
540,389
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Number of Channels
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsCD4556BE
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-PDIP -55 to 125
DECODER/DEMULTIPLEXER, PDIP-16, -0.5 TO +18V, +/- 10MA O/P, 500MW, -55, 125
440ns bidirectional 2 3V 18V 8.8mA 8.8mA PDIP-16 Through hole mounting 3.43mm(height)
Texas InstrumentsCD4555BE
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-PDIP -55 to 125
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16

Descriptions

Descriptions of STMicroelectronics HCF4555BEY provided by its distributors.

IC DECODER/DEMUX DUAL 16-DIP / Decoder/Demultiplexer Dual 2-to-4 16-Pin PDIP Tube
2-LINE TO 4-LINE DECODER, 4000/14000/40000 Series, True Output, CMOS, PDIP16
Dual 1-Of-4 Decoder/Demultiplexer (Out. High)
4000 CMOS, 4555, DIP16, 15V; Logic IC Function:Dual 1-of-4 Decoder/Demultiplexer; Logic IC Family:4000 CMOS; Logic IC Base Number:4555; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:4555; IC Generic Number:4555; Logic Function Number:4555; No. of Gates:2; No. of Inputs:2; No. of Pins:16; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4555BEY.