Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics HCF4098BEY

4000 Series 3 to 20 V Dual Monostable Multivibrator Through Hole - DIP-16
$ 0.473
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4098BEY.

IHS

Datasheet10 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics HCF4098BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.362
$ 0.362
Stock
285,954
791,490
791,490
Authorized Distributors
1
5
5
Frequency
-
-
-
Propagation Delay
500 ns
100 ns
100 ns
Rise Time
-
100 µs
100 µs
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-2.8 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-10-04
LTD Date2013-10-04

Descriptions

Descriptions of STMicroelectronics HCF4098BEY provided by its distributors.

4000 Series 3 to 20 V Dual Monostable Multivibrator Through Hole - DIP-16
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
e4 HCF4098 4000B Tube multivibrator 3V~20V 4.59mm 6.8mA 6.8mA 100ns
Monostable Multivibrator Dual 16-Pin PDIP Tube
STMICROELECTRONICS HCF4098BEY MONOSTABLE MULTIVIBRATORS
Logic IC Dual Monost. Multivib DIL-16
Dual Monostable Multivibrator; Logic Type:Monostable Multivibrator; Logic Family:HC; Logic Base Number:4098; Supply Voltage Max:20V; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; Number of Circuits:2 ;RoHS Compliant: Yes
IC, LOGIC, 4000, MULTIVIBRATOR; Multivibrator Type:Monostable; Output Current:6.8mA; Propagation Delay:100ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:3V to 20V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Fall Time tf:100µs; Logic IC Base Number:4098; Logic IC Family:4000; Logic IC Function:Dual Monostable Multivibrator; Package / Case:DIP; Rise Time:100µs; Supply Voltage Max:20V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4098BEY.