Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics HCF4094BEY

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4094BEY.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

Newark

STMicroelectronics

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download STMicroelectronics HCF4094BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.58
Stock
2,700,536
3,394,242
3,394,242
Authorized Distributors
0
0
0
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
840 ns
135 ns
135 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics HCF4094BEY provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
HCF4094 ROHS3Compliant Tube e4 shift register 840ns 1.627801g 3V -55C~125C
Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
8-STAGE SHIFT BUS REGIST.DIP16 RoHSconf
8-Stage Shift-AND-Store Bus Register
BUS REGISTER 8STAGE, 16 PIN DIP
IC OSC SINGLE TIMER 3MHZ 8-DIP
Logic IC 8-Stage S&S Bus Reg. DIL-16
8-Stage Shift and Store Bus Register; Logic Type:Shift Register; Logic Family:HC; Logic Base Number:4094; Frequency Max:6MHz; Power Dissipation, Pd:500mW; Input Current:10mA; Supply Voltage Min:3V; Supply Voltage Max:20V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics