Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics HCF4050BM1

4000/14000/40000 Series, Hex 1-INPUT Non-invert Gate, PDSO16, SO-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4050BM1.

IHS

Datasheet9 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.262
$ 0.262
Stock
68,085
1,236,473
1,236,473
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
140 ns
140 ns
140 ns
Low Level Output Current
19 mA
30 mA
30 mA
High Level Output Current
-3 mA
-4.7 mA
-4.7 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
40 nA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of STMicroelectronics HCF4050BM1 provided by its distributors.

4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16
HEX BUFFER/CONVERTER (NON INVERTING)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics