Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics HCF4050BEY

Hex Buffer/converter (noninverting); DIP; 3 to 20V; 200 Mw(per Package); 120 Icc

$ 0.139
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4050BEY.

IHS

Datasheet9 pages23 years ago

Components Direct

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download STMicroelectronics HCF4050BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.337
$ 0.337
Stock
216,803
960,120
960,120
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
140 ns
60 ns
60 ns
Low Level Output Current
19 mA
26 mA
26 mA
High Level Output Current
-3 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-02-14

Descriptions

Descriptions of STMicroelectronics HCF4050BEY provided by its distributors.

HEX BUFFER/CONVERTER (NONINVERTING); DIP; 3 TO 20V; 200 MW(PER PACKAGE); 120 ICC
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin PDIP Tube
Hex Non Inverting Buffer/Converter
STMICROELECTRONICS HCF4050BEYIC, 4000 CMOS, 4050, DIP16, 22V
IC BUFF/CNVRTR HEX N-INV 16DIP
Logic IC Hex N-Inv. Buf./Conv. DIL-16
IC, NON INVERTING BUFFER, DIP-16
HCF4050 Tube HIGH TO LOW LEVEL TRANSLATOR Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 12mA 48mA 140ns 5.1mm 200mW
IC BUFFER NON-INVERT 20V 16DIP
STMICROELECTRONICS HCF4050BEY SPECIALTY LOGIC
IC, 4000 CMOS, 4050, DIP16, 22V; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4050; IC Generic Number:4050; Logic Function Number:4050; Logic IC Base Number:4050; Logic IC Family:4000 CMOS; Logic IC Function:Hex Non-Inverting Buffer; No. of Gates:6; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:22V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4050BEY.