Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics HCF4047BEY

IC, Multivibrator; DIP; Multivibrator Logic; -0.5 to +22 V; 0.01 Ua (typ.) Icc
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4047BEY.

IHS

Datasheet12 pages15 years ago

STMicroelectronics

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics HCF4047BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
176,409
36,562,956
36,562,956
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
1 µs
125 ns
125 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
DIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4047BEY provided by its distributors.

IC, MULTIVIBRATOR; DIP; MULTIVIBRATOR LOGIC; -0.5 TO +22 V; 0.01 UA (TYP.) ICC
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14
Monostable/Astable Multivibrator Single 14-Pin PDIP Tube
e4 HCF4047 4000B Tube multivibrator 3V~20V 4.59mm 6.8mA 6.8mA 125ns
Monostable/Astable Multivibrator
IC MULTIVIBRATOR LOW PWR 14-DIP
Logic IC Mono-/Astable MV DIL-14
Low-Power Monostable/Astable Multivibrator; Logic Type:Monostable/Astable Multivibrator; Logic Family:HC; Logic Base Number:4047; Rise Time:20ns; Fall Time, tf:20ns; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:14-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics