STMicroelectronics HCF4040BEY

Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4040BEY.

IHS

Datasheet11 pages31 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.544
$ 0.544
Stock
398,120
1,195,323
1,195,323
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
3.5 MHz
12 MHz
12 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsCD4040BE
Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube / IC 12BIT BIN RIPPL COUNTER 16DIP
Texas InstrumentsCD4040BEE4
CD4000 Counter, Divider, 360ns@5V, 130ns@15V, 160ns@10V, 1-3V, 18V, DIP, TH, 5.08mm H
Texas InstrumentsCD4020BE
CMOS 14-Stage ipple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube
Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Rail
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A

Descriptions

Descriptions of STMicroelectronics HCF4040BEY provided by its distributors.

Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) 12-Stge Binary Count
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
12-STAGE BINARY COUNTER DIP16 RoHSconf
12-Stage Binary/Ripple Counter
Tube Obsolete e4 HCF4040 divider circuit 130ns 7.1mm 18V 24MHz
IC BINARY COUNTER 12-BIT 16DIP
Logic IC 12-Bit Binary Counter DIL-16
COUNT/DIVIDER 12STAGE, 16 PIN DIP
Ripple-Carry Binary Counter; Logic Type:Binary Counter/Divider; Logic Family:HC; Logic Base Number:4040; Clock Frequency Max:24MHz; Count Maximum:12; Counter Type:Ripple Carry Binary Counter/Divider; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics