STMicroelectronics HCF4030M013TR

OR XOR HCF4030 e4 4000 logic gate circuit 100ns @ 15V 50pF 8.65mm 6.8mA 6.8mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4030M013TR.

IHS

Datasheet10 pages15 years ago

Components Direct

Inventory History

3 month trend:
-99.26%

CAD Models

Download STMicroelectronics HCF4030M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.202
Stock
233,268
941,585
941,585
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
280 ns
175 ns
175 ns
Low Level Output Current
2.4 mA
360 µA
360 µA
High Level Output Current
-2.4 mA
-3.6 mA
-3.6 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V
Quiescent Current
20 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsCD4070BNSR
OR XOR CD4070 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4030BNSR
OR XOR CD4030 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4019BNSR
CMOS Quad AND/OR Select Gate 16-SOP -55 to 125
Diodes Inc.74LVC86AS14-13
OR XOR e3 74LVC Tape & Reel (TR) logic gate circuit 4.4ns @ 3.3V 50pF 8.635mm 24mA 24mA 5.5V
Surface Mount RoHS Compliant SOP OR XOR logic gate circuit 125C 5.2mA 17ns
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm

Descriptions

Descriptions of STMicroelectronics HCF4030M013TR provided by its distributors.

OR XOR HCF4030 e4 4000 logic gate circuit 100ns @ 15V 50pF 8.65mm 6.8mA 6.8mA 3.5V-11V
IC GATE XOR 4CH 2-INP 14-SO / XOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
100ns@ 15V,50pF 2 4 3V 20V 6.8mA XOR (Exclusive OR) 4000B 6.8mA SO-14 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics