Microchip MCP73838-NVI/MF

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.35V 10-Pin DFN EP Tube
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73838-NVI/MF.

Microchip

Datasheet36 pages11 years ago

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.66%

CAD Models

Download Microchip MCP73838-NVI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 2.75
Stock
113,010
163,985
Authorized Distributors
6
6
Max Input Voltage
6 V
7 V
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
1 A
1 A
Max Output Voltage
4.5 V
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Cut Tape

Supply Chain

Projected EOL Date2034-11-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EAR99 MCP73838 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.35V 1.1A 0.5mm -40C~85C TA
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.35V 10-Pin DFN EP Tube
EAR99 MCP73837 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.2V 1.1A 0.5mm -40C~85C TA
STMicroelectronicsSTNS01PUR
Battery Charger for 1 Cell of Li-Ion battery, 5.4V input, 4.2V / 400mA charge, DFN-12
ISL6292-2CR3Z Intersil Battery Charger Li-Ion/Li-Pol Packs 1600mA 4.2V 10-Pin DFN EP

Descriptions

Descriptions of Microchip MCP73838-NVI/MF provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.35V 10-Pin DFN EP Tube
Ic, Li-Ion Battery Charger, 10 Dfn; |Microchip Technology MCP73838-NVI/MF
IC, LI-ION BATTERY CHARGER, 10 DFN; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.35V; Charge Current Max: 1A; Battery IC Case Style: DFN; No. of Pins: 10Pins; No. of Series Cells: 1; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73838-NVIMF
  • MCP73838NVI/MF
  • MCP73838NVIMF