Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics FERD20S100STS

Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB

$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD20S100STS.

IHS

Datasheet12 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+320%

CAD Models

Download STMicroelectronics FERD20S100STS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.725
$ 0.725
Stock
218,915
209,033
209,033
Authorized Distributors
5
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-3
TO-220-3
Forward Voltage
780 mV
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics FERD20S100STS provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB
DIODE RECT 100V 20A TO220AB / Diode FERD (Field Effect Rectifier Diode) 100 V 20A Through Hole TO-220AB
Rectifier Diode 100V 20A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronics Schottky Diode, 20A 100V TH TO-220AB 3-Pin
RECTIFIER, SINGLE, 20A, 100V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Diode Configuration: Single; Forward Voltage VF Max: 660mV; Reverse Recovery Time trr Max: -; Forward Surge Curre

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • FERD20S100STS.