What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics ESDALC6V1-1U2

20W 6.1V 6.1V 3V 0201 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.056
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDALC6V1-1U2.

Newark

Datasheet11 pages14 years ago

TME

STMicroelectronics

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
-11.76%

CAD Models

Download STMicroelectronics ESDALC6V1-1U2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-10-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

ESD protection diodes / TVS diodes; VISHAY; MSP5.0A-M3/89A; 13.4 V; 75 A; 5 V; 6.4 V - 7.07 V
Diodes Inc.SD05-7
SD05 Series 350 W 6.2 V Uni Directional SMT Transient Voltage Suppressor-SOD-323
onsemiSD05T1
SC-76SOD-323 1 Surface Mount 1 Zener Tvs Diode 6.2V 24A 8/20mus 350W 350pF
BournsSMAJ5.0A
TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ5.0A
SMAJ Series 9.2 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ

Descriptions

Descriptions of STMicroelectronics ESDALC6V1-1U2 provided by its distributors.

20W 6.1V 6.1V 3V 0201 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes Single-Line Low Cap ESD TVS 0201
ESDALC6V1-1U2, UNI-DIRECTIONAL TVS DIODE, 20W, 2-PIN ST-0201
TRANSIL SGL UNIDIR ESD ST0201; Clamping Voltage Vc Max: -; Diode Case Style: SMD; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 20W; Product Range: ESDAL Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 8V; Breakdown Voltage Max: 8V; Breakdown Voltage Min: 6.1V; Breakdown Voltage Range: 6.1V to 8V; Capacitance Cd @ Vr Typ: 12pF; Diode Type: Unidirectional TVS; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peak Pulse Current Ippm: 1A; Peak Pulse Power Dissipation: 20W; Reverse Stand-Off Voltage Vrwm: 3V; Stand-off Voltage: 3V; TVS Polarity: Unidirectional; Termination Type: Surface Mount Device; Time Measured: 2.5µs
Transil Single Unidirectional Esd St0201; Disipación De Potencia Pd:20W; Tensión Vc Max De Sujeción:-; Tensión De Operación:-; Estilo De La Carcasa Del Diodo:Smd; Núm. De Contactos:2; Tipo De Empaquetado:Cinta Precortada |Stmicroelectronics ESDALC6V1-1U2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDALC6V11U2