Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. SD05-7

SD05 Series 350 W 6.2 V Uni Directional SMT Transient Voltage Suppressor-SOD-323
$ 0.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD05-7.

IHS

Datasheet4 pages12 years ago

Future Electronics

Diodes Inc SCT

iiiC

CAD Models

Download Diodes Inc. SD05-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-03-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-02-28
LTD Date2024-08-29

Related Parts

14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
BournsSMAJ6.5A
TVS Diode, SMAJ, Unidirectional, 6.5 V, 12.3 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ6.0A
SMAJ Series 10.3 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ7.0A
SMAJ Series 400 W 8.6 V Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ6.5A
SMAJ Series 11.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.5A-13-F
SMAJ Series 400 W 6.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Diodes Inc. SD05-7 provided by its distributors.

SD05 Series 350 W 6.2 V Uni Directional SMT Transient Voltage Suppressor-SOD-323
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon
24A@8/20us 350W 14.5V 6.2V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SOD-323 T/R
Diodes Incorporated Unidirectional ESD Protection Diode, 14.5V Vclamp, SOD-323, 6.2V Vbr Min, SMD
TVS DIODE UNI 0,35kW 7V SOD323
ESD Suppressor TVS 30KV 2Pin SOD323
RS APAC
Transient Suppression Diode (TVS)
ESD PROTECTION DIODE, SOD-323; Clamping Voltage Vc Max: 14.5V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD05-7.