STMicroelectronics ESDA6V1SC6

Tvs Diodes & Esd Suppressors; ESDA6V1SC6; Stmicroelectronics; 5.25 V; 19 V; 6.1 V; 6.65 V
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1SC6.

Farnell

Datasheet9 pages13 years ago
Datasheet11 pages21 years ago

Components Direct

element14

Mouser

Newchip Electronics Limited

Inventory History

3 month trend:
+85.80%

CAD Models

Download STMicroelectronics ESDA6V1SC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.122
Stock
2,186,288
239,379
Authorized Distributors
6
5
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.65 V
6.65 V
Clamping Voltage
19 V
19 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
18 A
18 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsESDA6V1L
TVS Diodes & ESD Suppressors; ESDA6V1L; STMICROELECTRONICS; 5.25 V; 3; 11.35 V; 6.1 V
Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.SBR160S23-7
Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
Diodes Inc.ZHCS506TA
ZHCS506 Series 500 mA 60 V 40 uA High Current Schottky Barrier Diode - SOT-23
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
STMicroelectronicsSMDB3
Diac/Sidac Thyristor 28 ~ 36V 1A SOT-23-3

Descriptions

Descriptions of STMicroelectronics ESDA6V1SC6 provided by its distributors.

TVS Diodes & ESD Suppressors; ESDA6V1SC6; STMICROELECTRONICS; 5.25 V; 19 V; 6.1 V; 6.65 V
400W 6.1V 6.1V 5.25V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection Device, Array, SOT-23, 6 Pins, 5.3 V, 400 W, Transil ESDAxxSCx Series
ESD Suppressor Diode TVS Uni-Dir 5.25V 19Vc 6-Pin SOT-23 T/R
STMicroelectronics ESDA6V1SC6 TVS diode 6V1 Tape Full reel Surge Protection
General Purpose ESD Protection, Uni-Directional, 5.25V VRM max, SOT23-6L, RoHS
STMicroelectronics SCT
ESDA6V1SC6, QUAD UNI-DIRECTIONAL TVS DIODE, 400W, 6-PIN SOT-23
DIODE ARRAY, TVS, QUAD, 6.1VBD; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 5.3V; Power Dissipation Pd: 400W; Product Range: ESDA6 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 6.1V; Breakdown Voltage Max: 7.2V; Breakdown Voltage Min: 6.1V; Breakdown Voltage Range: 6.1V to 7.2V; Breakover Voltage Min: 6.1V; Capacitance Cd @ Vr Typ: 190pF; Current Ir Max: 1mA; Device Marking: ESDA6V1SC6; Diode Type: Unidirectional TVS; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peak Pulse Current Ippm: 15A; Peak Pulse Power Dissipation: 500W; Peak Pulse Voltage: 25kV; Reverse Leakage Current Max: 20µA; Reverse Stand-Off Voltage Vrwm: 5.25V; SMD Marking: ES61; Stand-off Voltage: 5.25V; TVS Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA6V1-SC6