Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ESDA6V1SC5

ESD Suppressor Diode TVS Uni-Dir 5.25V 5-Pin SOT-23 T/R / TVS DIODE 5.25VWM SOT23-5
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1SC5.

element14 APAC

Datasheet9 pages13 years ago

Upverter

Factory Futures

element14

Mouser

Inventory History

3 month trend:
+4.05%

CAD Models

Download STMicroelectronics ESDA6V1SC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsESDA6V1L
TVS Diodes & ESD Suppressors; ESDA6V1L; STMICROELECTRONICS; 5.25 V; 3; 11.35 V; 6.1 V
Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.SBR160S23-7
Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R
Diodes Inc.ZHCS506TA
ZHCS506 Series 500 mA 60 V 40 uA High Current Schottky Barrier Diode - SOT-23
BAT54 Series 30 V 200 mA SMT Single Small Signal Schottky Diode - SOT-23-3
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF

Descriptions

Descriptions of STMicroelectronics ESDA6V1SC5 provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 5.25V 5-Pin SOT-23 T/R / TVS DIODE 5.25VWM SOT23-5
ESD Protection Device, TVS, SOT-23, 5 Pins, 5.3 V, Transil ESDAxxSCx Series
400W 6.1V 6.1V 5.25V SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes & ESD Suppressors; ESDA6V1SC5; STMICROELECTRONICS; 5.25 V; 5; 11.35 V
General Purpose ESD Protection, Uni-Directional, 5.25V VRM max, SOT23-5L, RoHS
STMicroelectronics SCT
ESDA6V1SC5, QUAD UNI-DIRECTIONAL TVS DIODE, 400W, 5-PIN SOT-23
DIODE ARRAY, TVS, QUAD, 6.1VBD; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 5Pins; Operating Voltage: 5.3V; Power Dissipation Pd: -; Product Range: ESDA6 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 6.1V; Breakdown Voltage Max: 7.2V; Breakdown Voltage Min: 6.1V; Breakdown Voltage Range: 6.1V to 7.2V; Breakover Voltage Min: 6.1V; Capacitance Cd @ Vr Typ: 190pF; Current Ir Max: 1mA; Device Marking: ESDA6V1SC5; Diode Type: Unidirectional TVS; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peak Pulse Current Ippm: 15A; Peak Pulse Power Dissipation: 500W; Peak Pulse Voltage: 25kV; Reverse Leakage Current Max: 20µA; Reverse Stand-Off Voltage Vrwm: 5.25V; SMD Marking: EC61; Stand-off Voltage: 5.25V; TVS Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA6V1-SC5
  • ESDA6V1SC5.