STMicroelectronics ESDA5V3L

General Purpose ESD Protection, Uni-Directional, 12, 24, 3, 5.25V VRM max, SOT23-3L, RoHS
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA5V3L.

ODG (Origin Data Global)

Datasheet11 pages9 years ago

Factory Futures

TME

Components Direct

iiiC

Inventory History

3 month trend:
+52.21%

CAD Models

Download STMicroelectronics ESDA5V3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SM05-7
SM05 Series 20.6 V 300 W Uni-Directional Surface Mount TVS Diode - SOT-23
Diodes Inc.DESD5V2S2UT-7
DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23
Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
ESD protection diodes / TVS diodes; VISHAY; VBUS052BD-HTF-GS08; 16 V; 3 A; 5 V; 6.9 V - 8.7 V
LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG
SC-75SOT-416 Automotive AEC-Q101 2 Surface Mount Zener Tvs Diode 5.3V 6.11A 8/20mus 150mW 40pF

Descriptions

Descriptions of STMicroelectronics ESDA5V3L provided by its distributors.

General Purpose ESD Protection, Uni-Directional, 12,24,3,5.25V VRM max, SOT23-3L, RoHS
STMicroelectronics SCT
TVS Diodes & ESD Suppressors; ESDA5V3L; STMICROELECTRONICS; 3 V; 3; 8.75 V; 5.3 V
5.3V 300W 5.3V 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics ESDA5V3L TVS diode Tape Full reel for surge protection
ESDA5V3L, DUAL UNI-DIRECTIONAL TVS DIODE, 300W, 3-PIN SOT-23
DIODE, ESD ARR., 5.3V, DUAL, 3-SOT23, RL; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 5.3V; Power Dissipation Pd: 300W; Product Range: ESDA5 Series; Automotive Qualification Sta

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA 5V3L
  • ESDA5V3L.