STMicroelectronics ECMF02-2AMX6

ECMF02 Series 200 mA 2.5 Ohm Common Mode Filter with ESD Protection - UQFN-6
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ECMF02-2AMX6.

Factory Futures

Datasheet15 pages21 years ago

TME

Inventory History

3 month trend:
-40.11%

CAD Models

Download STMicroelectronics ECMF02-2AMX6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Signal Line Common Mode Chokes/Filters, |Z|=1000Ω at 100MHz, L x W x T :
PanasonicEXC24CE900U
EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
Common Mode Chokes Dual 120Ohm 100MHz 140mA 2Ohm DCR SMD Embossed T/R
Ind Common Mode Choke Wirewound 100uH -30% to 50% 1MHz 200mA 1812 Embossed Plastic T/R

Descriptions

Descriptions of STMicroelectronics ECMF02-2AMX6 provided by its distributors.

ECMF02 Series 200 mA 2.5 Ohm Common Mode Filter with ESD Protection - UQFN-6
Common Mode Filter with ESD Protection -34dB 200mA 1.5V Solder SMD 6-Pin QFN T/R
Common-mode filter and ESD protection for USB 2.0 and MIPI/MDDI interfaces
Product Type = Common Mode Line Filter / Current Rating mA = 200 / Pins = 6 / Frequency MHz = 900 / Package Type = QFN / Attenuation dB = -34 / Maximum DC Resistance Ohm = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = ECMF / Termination Type = J-Lead / Length mm = 1.7 / Width mm = 1.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECMF02-2AMX6.