Murata DLW43SH101XK2L

Ind Common Mode Choke Wirewound 100uH -30% to 50% 1MHz 200mA 1812 Embossed Plastic T/R
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW43SH101XK2L.

IHS

Datasheet3 pages4 years ago

Newark

Future Electronics

Ciiva

Inventory History

3 month trend:
+53.41%

CAD Models

Download Murata DLW43SH101XK2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata DLW43SH101XK2L provided by its distributors.

Ind Common Mode Choke Wirewound 100uH -30% to 50% 1MHz 200mA 1812 Embossed Plastic T/R
Avnet Japan
Common Mode Chokes Dual 100uH 1MHz 200mA 2Ohm DCR SMD Automotive Embossed Plastic T/R
DLW43S Series 1812 100 uH 200 mA 2 O DCR 50 V SMT Common Mode Choke
Product Type = Common Mode Choke / Inductance uH = 100 / Voltage Rating - DC V = 50 / Current Rating mA = 200 / Frequency MHz = 1 / Package Type = 1812 / Maximum DC Resistance Ohm = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = DLW / Termination Type = Soldering Pads / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW43SH101XK2L.