STMicroelectronics E-L6258EXTR

PWM-controlled, high-current DMOS universal motor driver, 0°C to 150°C, PowerSO 36, RoHS
$ 4.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6258EXTR.

Future Electronics

Datasheet32 pages18 years ago

SHENGYU ELECTRONICS

Verical

iiiC

Inventory History

3 month trend:
-27.59%

CAD Models

Download STMicroelectronics E-L6258EXTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.778
$ 10.79
Stock
178,795
272,363
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
36
36
Number of Outputs
-
-
Max Output Current
1.5 A
1.5 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Analog DevicesMAX31790ATI+
Power MOSFET Tube MAX31790 Fan Motor Driver motor controller 3.3V 2.5mA 4mm -40C~125C TA
Texas InstrumentsSN74ABT8646DW
Scan Test Devices With Octal Bus Transceivers And egisters 28-SOIC -40 to 85
Texas InstrumentsSN74ABT8646DL
Scan Test Devices With Octal Bus Transceivers And egisters 28-SSOP -40 to 85
Texas InstrumentsSN74ABT8652DW
Scan Test Devices With Octal Bus Transceivers And egisters 28-SOIC -40 to 85
Texas InstrumentsSN74ABT8646DLR
Scan Test Devices With Octal Bus Transceivers And Registers 28-SSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics E-L6258EXTR provided by its distributors.

PWM-controlled, high-current DMOS universal motor driver, 0°C to 150°C, PowerSO 36, RoHS
STMicroelectronics SCT
Motor Driver/Controller, DC, Stepper, 12 V to 40 V, 4 Outputs, 3 A, 36 Pins, PowerSO
STMicroelectronics Stepper Motor Driver, Dual H-Bridge Output PowerSO
DMOS Tape & Reel (TR) L6258 General Purpose motor controller 40V 1.5A 11.1mm 150C TJ
L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-POWERSO-36
MOTOR DRIVER, -40 TO 150DEG C; Motor Type: Stepper and DC Brush; No. of Outputs: 2Outputs; Output Current: 1.5A; Output Voltage: -; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: 12V; Supply Voltage Max: 40V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-L6258EXTR.