STMicroelectronics E-L6258EX

STMicroelectronics Stepper motor driver chip, Dual full bridge outputs, PowerSOencapsulation
$ 10.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6258EX.

Future Electronics

Datasheet32 pages18 years ago

HQonline

iiiC

Mouser

Inventory History

3 month trend:
-33.59%

CAD Models

Download STMicroelectronics E-L6258EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.79
$ 4.778
Stock
272,363
178,795
Authorized Distributors
6
4
Case/Package
SSOP
SSOP
Number of Pins
36
36
Number of Outputs
-
-
Max Output Current
1.5 A
1.5 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX31790ATI+
Power MOSFET Tube MAX31790 Fan Motor Driver motor controller 3.3V 2.5mA 4mm -40C~125C TA
Texas InstrumentsSN74ABT8646DW
Scan Test Devices With Octal Bus Transceivers And egisters 28-SOIC -40 to 85
Texas InstrumentsSN74ABT8646DL
Scan Test Devices With Octal Bus Transceivers And egisters 28-SSOP -40 to 85
Texas InstrumentsSN74ABT8646DLR
Scan Test Devices With Octal Bus Transceivers And Registers 28-SSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics E-L6258EX provided by its distributors.

STMicroelectronics Stepper motor driver chip, Dual full bridge outputs, PowerSOencapsulation
PWM-controlled, high-current DMOS universal motor driver
STMicroelectronics Stepper Motor Driver, Dual H-Bridge Output PowerSO
Dual DMOS Full Bridge PWM Motor Driver 38-Pin (36+2Tab) PowerSO Tube
Motor Driver, Stepper, 1.5A, Soic-36; |Stmicroelectronics E-L6258EX
Stepper Motor Driver 12V to 40V 36-Pin SOIC Tube
L6258 Series 5.25 V 1.5 A Dual H-Bridge PWM Control DMOS Motor Driver-PowerSO-36
1.5A Brush DC Motor 4.75V~5.25V Parallel PowerSO-36 Motor Driver ICs ROHS
MOTOR DRIVER, STEPPER, 1.5A, SOIC-36; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 1.5A; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 12V; Supply Voltage Max: 40V; Operat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-L6258EX.