Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics DB3

Diac/Sidac, 28 V, 36 V, 100 A, Do-35, 2 Rohs Compliant: Yes |Stmicroelectronics DB3..
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DB3.

Farnell

Datasheet5 pages24 years ago

STMicroelectronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-5.44%

CAD Models

Download STMicroelectronics DB3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.045
$ 0.045
Stock
3,069,767
292,906
292,906
Authorized Distributors
6
4
4
Current Rating
2 A
-
-
Hold Current
-
-
-
Max Operating Temperature
110 °C
100 °C
100 °C
Min Operating Temperature
-40 °C
-50 °C
-50 °C
Capacitance
-
-
-
Case/Package
Axial
-
-
Mount
Through Hole
-
-
Voltage Rating (DC)
-
-
-
Switching Voltage
-
-
-
RMS Current (Irms)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics DB3 provided by its distributors.

Diac/Sidac, 28 V, 36 V, 100 A, Do-35, 2 Rohs Compliant: Yes |Stmicroelectronics DB3..
DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35
DIAC; Breakover Current Max.:100µA; Thyristor Case:DO-35; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:SOD-27; Device Marking:DB3; Diode Type:Diac; External Diameter:2mm; External Length / Height:4.5mm; Package / Case:DO-35; Power Dissipation Ptot Max:150mW; Repetitive Peak Forward Current Itrm:2A; Termination Type:Axial Leaded; Thyristor Type:Diac; Voltage Vbo Max:36V; Voltage Vbo Min:28V; Voltage Vbo Typ:32V; Voltage Vo:5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • --DB3
  • DB 3
  • DB-3
  • DB3#
  • DB3..