Diotec BR100-03LLD

Diac, SOD-80, 28V, 36V, 2A, 125°C, 0.15W
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BR100-03LLD.

IHS

Datasheet0 pages0 years ago

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-31.42%

CAD Models

Download Diotec BR100-03LLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.046
$ 0.046
Stock
207,406
3,290,373
3,290,373
Authorized Distributors
4
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85413000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BR100-03LLD provided by its distributors.

Diac, SOD-80, 28V, 36V, 2A, 125°C, 0.15W
DIAC 36V 0.05mA 2-Pin Mini-MELF T/R
DIAC, 36V V(BO) Max, DO-213AA
Diac, MiniMelf, 28V, 36V, 2A
DIAC/SIDAC 28-36V 2A DO-213AA
Breakover Current uA = 50 / Breakover Voltage V = 28 / Power Dissipation (Pd) mW = 150 / Operating Temperature Min. = 2 / Operating Temperature Max. °C = 125 / Package Type = SOD-80C / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR 100-03 LLD