Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BZX85C3V3

Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZX85C3V3.

IHS

Datasheet4 pages25 years ago
Datasheet1 page26 years ago

Alternate Parts

Price @ 1000
$ 0.173
Stock
7,258
100,132,888
Authorized Distributors
0
6
Mount
-
-
Case/Package
-
Axial
Zener Voltage
-
3.3 V
Tolerance
-
5 %
Power Dissipation
-
3 W
Impedance
20 Ω
10 Ω
Max Reverse Leakage Current
-
100 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics BZX85C3V3 provided by its distributors.

Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics