STMicroelectronics BZW50-15RL

BZW50 Series 5000 W 16.6 V Uni Directional Transient Voltage Suppressor - R-6
$ 1.191
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW50-15RL.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages8 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics BZW50-15RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.191
$ 1.16
Stock
68,874
126,593
Authorized Distributors
4
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
16.6 V
18 V
Clamping Voltage
35 V
35 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
1.714 kA
1.714 kA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Littelfuse5.0SMDJ18A
5.0SMDJ Series 29.2 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5KP16A
5KP Series 26 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5KP18A
5KP Series 29.2 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Diode TVS Single Uni-Directional 16V 5KW 2-Pin DO-214AB Plastic T/R
Diode TVS Single Uni-Dir 18V 5KW 2-Pin Case P600 Bulk
BournsSMBJ16A
A 16V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ16A

Descriptions

Descriptions of STMicroelectronics BZW50-15RL provided by its distributors.

BZW50 Series 5000 W 16.6 V Uni Directional Transient Voltage Suppressor - R-6
TVS Diode, Unidirectional, 15V, 5kW, 1.714kA, 35V, 16.6V, CASE R-6, TH
Diode TVS Single Uni-Dir 15V 5KW 2-Pin Case R-6 Ammo
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon
5000 W UNIDIRECTIONAL SILICON TVS DIODE
400W TVS, 15V VRM max, R6, RoHS
STMicroelectronics SCT
Tvs-Diode, 6.5W, 15V, Unidirectional, R6, Full Reel; Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:35V; Diode Case Style:R6; No. Of Pins:2Pins; Minimum Breakdown Voltage:16.6V Rohs Compliant: Yes |Stmicroelectronics BZW50-15RL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW50-15RL.