Littelfuse 5KP18A

5KP Series 29.2 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.164
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP18A.

Newark

Datasheet6 pages5 years ago

Farnell

TME

LKR

HQonline

Inventory History

3 month trend:
-7.31%

CAD Models

Download Littelfuse 5KP18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSLD17U-017
Tvs Axial Hi-Power - Sld17 Uni Lddiode/; |Littelfuse SLD17U-017
Littelfuse5.0SMDJ20A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 20V, RoHS
Littelfuse5KP20A
5KP Series 32.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Diode TVS Single Uni-Directional 16V 5KW 2-Pin DO-214AB Plastic T/R
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon
Unidirectional TVS Diode 5kW 205A 24.4V 16.7V SMC(DO-214AB), SMD, 2.62mm H

Descriptions

Descriptions of Littelfuse 5KP18A provided by its distributors.

5KP Series 29.2 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
174.7A 29.2V 5kW 20V 18V Plugin ESD and Surge Protection (TVS/ESD) ROHS
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode 18V Unidirectional 5kW 174.7A 29.2V 20V CASE P-600 TH
Tvs Diode, 5Kw, 18V, P600; Product Range |Littelfuse 5KP18A
TVS Diode Single Uni-Dir 18V 5KW 2-Pin Case P-600 T/R
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 18V 29.2V P600
TVS AXIAL HI-POWER - 5KP18A CR TR
TVS DIODE, 5KW, 18V, UNIDIR, P600; Product Range: 5KP series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN