Littelfuse 5KP16A

5KP Series 26 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP16A.

Newark

Datasheet6 pages5 years ago

Farnell

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+66.04%

CAD Models

Download Littelfuse 5KP16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode TVS Single Uni-Directional 16V 5KW 2-Pin DO-214AB Plastic T/R
Unidirectional TVS Diode 5kW 205A 24.4V 16.7V SMC(DO-214AB), SMD, 2.62mm H
LittelfuseSLD15U-017
Tvs Diode, Unidir, 15V, P600; Product Ra |Littelfuse SLD15U-017
Littelfuse5.0SMDJ18A
5.0SMDJ Series 29.2 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ20A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 20V, RoHS
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP16A provided by its distributors.

5KP Series 26 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
TVS Diode, Unidirectional, 5kW, 196.2A, 16V, 26V, 17.8V, CASE P-600, TH
TVS DIODE, 5KW, 16V, P600; Product Range: 5KP Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 16V; Clamping Voltage Max: 26V; Diode Case Style: P600; No. of Pins: 2Pins; Minimum Breakdown Voltage: 17.8V; Qualifi

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN