Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BTA08-600CWRG

STMicroelectronics Triac, 8ARated, TO-220ABencapsulation, 800Vpeak, Through hole mounting
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA08-600CWRG.

IHS

Datasheet21 pages8 years ago

TME

Future Electronics

HQonline

Farnell

Inventory History

3 month trend:
+26.22%

CAD Models

Download STMicroelectronics BTA08-600CWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 1.385
Stock
752,030
63,673
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
1 mA
2 mA
Case/Package
TO-220AB
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
8 A
-
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics BTA08-600CWRG provided by its distributors.

STMicroelectronics Triac, 8ARated, TO-220ABencapsulation, 800Vpeak, Through hole mounting
BTA08 Series 600 Vdrm 8 A Flange Mount Snubberless Triac Thyristor - TO-220AB
Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube
BTA08-600CWRG , TRIAC, 800V 8A, GATE TRIGGER 1.3V 35MA, 3-PIN TO-220AB
15mA 50mA 600V 1 bidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS
TRIAC, 8A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.5V; Peak Gate P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA08-600CWRG.