Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse Q6008LH4TP

Qxx08 Series 600V 8A TO-220 Isolated 35mA Alternistor Thyristor Triac

$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6008LH4TP.

Farnell

Datasheet13 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+24.61%

Alternate Parts

Price @ 1000
$ 1.385
$ 0.54
Stock
61,848
748,506
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
2 mA
1 mA
Case/Package
TO-220-3
TO-220AB
Mount
Through Hole
Through Hole
Max RMS Current
-
8 A
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse Q6008LH4TP provided by its distributors.

Qxx08 Series 600V 8A TO-220 Isolated 35mA Alternistor Thyristor Triac
Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
35mA 8A 1.6V 83A,100A 600V 10μA 1.3V TO-220 Through hole mounting
TRIAC ALTERNISTOR 600V 8A TO220
15mA 35mA 600V TO-220 Thyristors (SCR)/Modules ROHS
Altnstr 600V 8A 35-35-35 Ma To220 Iso/ Tube |Littelfuse Q6008LH4TP
Lxx08xx/Qxx08xx/Qxx08xHx Series - 8 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
TRIAC, 600V, 8A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN