Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BDX54B

BDX54 Series PNP 80 V 8 A Complementary Power Darlington Transistor - TO-220-3
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDX54B.

Future Electronics

Datasheet7 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics BDX54B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.375
Stock
130,453
2,817,101
Authorized Distributors
2
1
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
8 A
8 A
Transition Frequency
20 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
750
750
Power Dissipation
60 W
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2014-01-23
LTD Date2014-07-23

Related Parts

onsemiBDX54ATU
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP126
Bulk Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 3V -5A 2W -80V

Descriptions

Descriptions of STMicroelectronics BDX54B provided by its distributors.

BDX54 Series PNP 80 V 8 A Complementary Power Darlington Transistor - TO-220-3
PNP Epitaxial Silicon Transistor Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANS PNP DARL 80V 8A TO-220 / Trans Darlington PNP 80V 8A 60000mW 3-Pin(3+Tab) TO-220AB Tube
TRANSISTOR, DARLINGTON, PNP, AMPLIFIER, POWER, SWITCH, VO -80V, VI -5V, IO -8A, PD 60W
TRANSISTOR, DARLINGTON TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 60W; DC Collector Current: 10A; DC Current Gain hFE: 750hFE; Transistor Case S
DARLINGTON TRANSISTOR, TO-220; Transistor Type:Bipolar Darlington; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Continuous a Max:8A; Voltage, Vce Sat Max:-2V; Power Dissipation:60W; Min Hfe:750; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX54B.