onsemi BDX33CG

10 A, 100 V NPN Darlington Bipolar Power Transistor
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDX33CG.

JRH Electronics

Datasheet6 pages15 years ago

IHS

Newark

onsemi

Farnell

Inventory History

3 month trend:
+11.92%

CAD Models

Download onsemi BDX33CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.482
$ 0.482
Stock
396,205
1,347,262
1,347,262
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
750
750
750
Power Dissipation
70 W
70 W
70 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiBDX33B
10 A, 80 V NPN Darlington Bipolar Power Transistor
onsemiBDX53CTU
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes
onsemiBDX53B
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BDX33CG provided by its distributors.

10 A, 100 V NPN Darlington Bipolar Power Transistor
ON SEMI BDX33CG NPN DARLINGTON TRANSISTOR, 10 A 100 V HFE:750, 3-PIN TO-220AB
DARLINGTON COMPLEMENTARY SILICON POWER TRANSISTOR Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube
Darlington Transistor, Darlington, Npn; |Onsemi BDX33CG.
Darlington Transistor, TO-220, NPN, 100V
onsemi Darlington transistor, NPNTriode, 10 A, TO-220ABencapsulation, Through hole mounting, 3Pin
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 70W; DC Collector Current: 10A; DC Current Gain hFE: 750hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX33CG.