STMicroelectronics BDW94CFP

BDW94CFP Series PNP 100 V 12 A Complementary Darlington Transistor - TO-220FP
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDW94CFP.

element14 APAC

Datasheet4 pages25 years ago

Future Electronics

Verical

iiiC

Sierra IC

Inventory History

3 month trend:
-19.40%

CAD Models

Download STMicroelectronics BDW94CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.393
$ 0.393
Stock
214,575
269,917
269,917
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
12 A
12 A
12 A
Transition Frequency
-
20 MHz
20 MHz
Collector Emitter Saturation Voltage
3 V
3 V
3 V
hFE Min
100
100
100
Power Dissipation
33 W
80 W
80 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiBDX54CTU
Transistor,bjt,darlington,pnp,100V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes
onsemiTIP126TU
TIP Series PNP 2 W 80 V 5 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP117TU
TIP117 Series 100 V 2 A PNP Epitaxial Silicon Darlington Transistor - TO-220-3
onsemiKSB601YTU
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of STMicroelectronics BDW94CFP provided by its distributors.

BDW94CFP Series PNP 100 V 12 A Complementary Darlington Transistor - TO-220FP
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Power Bipolar, PNP, 3V, 20mA, TO-220FP, Tube
STMicroelectronics SCT
12 A 100 V PNP Si POWER TRANSISTOR TO-220AB
DARLINGTON TRANSISTOR, PNP, TO-220FP; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 33W; DC Collector Current: -12A; DC Current Gain hFE: 1000hFE; Transis

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics