onsemi TIP117TU

TIP117 Series 100 V 2 A PNP Epitaxial Silicon Darlington Transistor - TO-220-3
$ 0.322
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP117TU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP117TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.322
$ 0.29
Stock
283,856
533,968
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
-
25 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
500
500
Power Dissipation
-
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiTIP116
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 80V
onsemiTIP126TU
TIP Series PNP 2 W 80 V 5 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP42CTU
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
onsemiKSB601YTU
Tube Through Hole PNP - Darlington KSB601 Bipolar (BJT) Transistor 5000 @ 3A 2V 5A 1.5W 100V

Descriptions

Descriptions of onsemi TIP117TU provided by its distributors.

TIP117 Series 100 V 2 A PNP Epitaxial Silicon Darlington Transistor - TO-220-3
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 100V 2A 2000mW 3-Pin(3+Tab) TO-220 Rail
PNP Darlington Transistor, 2W, 100V, 2A, Vbe 2.5V@8mA, 5V@2mA, TO-220-3, TH, 10.67mm × 4.83mm × 9.4mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP117TU.