STMicroelectronics BDW94C

BDW94C Series PNP 100 V 12 A Complementary Power Darlington Transistor -TO-220-3
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDW94C.

IHS

Datasheet4 pages0 years ago

Farnell

iiiC

Inventory History

3 month trend:
+14.20%

CAD Models

Download STMicroelectronics BDW94C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.522
$ 0.522
Stock
200,123
165,873
165,873
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
12 A
12 A
12 A
Transition Frequency
20 MHz
-
-
Collector Emitter Saturation Voltage
3 V
3 V
3 V
hFE Min
100
100
100
Power Dissipation
80 W
33 W
33 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiBDW94C
BD Series PNP 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3
onsemiBDW94CFTU
PNP Epitaxial Silicon Darlington Bipolar Transistor. ONSSPCTRNSTLT1T0R;
onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3

Descriptions

Descriptions of STMicroelectronics BDW94C provided by its distributors.

BDW94C Series PNP 100 V 12 A Complementary Power Darlington Transistor -TO-220-3
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor, PNP, 100 V, 12 A, 150 DEG C, 80 W, TO-220
12 A 100 V PNP Si POWER TRANSISTOR TO-220AB
Power Bipolar, PNP, 3V, 20mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, DARLINGTON TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Current: 12A; DC Current Gain hFE: 20000hFE; Transistor Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDW 94 C
  • BDW 94C
  • BDW94C.